Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 15V 2.5A 3V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM33625RDNR

DigiKey Part Number
296-TPSM33625RDNRTR-ND - Tape & Reel (TR)
296-TPSM33625RDNRCT-ND - Cut Tape (CT)
296-TPSM33625RDNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM33625RDNR
Description
3-V TO 36-V INPUT, 1-V TO 15-V O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 15V 2.5A 3V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM33625RDNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount, Wettable Flank
Package / Case
11-PowerFQFN Module
Size / Dimension
0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm)
Supplier Device Package
11-QFN-FCMOD (4.5x3.5)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,90000 zł14,90 zł
1011,26800 zł112,68 zł
2510,36160 zł259,04 zł
1009,36230 zł936,23 zł
2508,88592 zł2 221,48 zł
5008,84522 zł4 422,61 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,07083 zł24 212,49 zł
Manufacturers Standard Package
Unit Price without VAT:14,90000 zł
Unit Price with VAT:18,32700 zł