



WP-CR-100-35 | |
|---|---|
DigiKey Part Number | 4764-WP-CR-100-35-ND |
Manufacturer | |
Manufacturer Product Number | WP-CR-100-35 |
Description | WP CAMERA CASE 100 DOME 35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Light Gray Hand Held, Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Entaniya | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Hand Held, Cover Included | |
Material | Plastic, Acrylic | |
Color | Light Gray | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,44000 zł | 452,44 zł |
| 5 | 419,34800 zł | 2 096,74 zł |
| 10 | 405,86800 zł | 4 058,68 zł |
| 25 | 388,72440 zł | 9 718,11 zł |
| Unit Price without VAT: | 452,44000 zł |
|---|---|
| Unit Price with VAT: | 556,50120 zł |



