
6A-061WP12-002 | |
|---|---|
DigiKey Part Number | 3209-6A-061WP12-002-ND |
Manufacturer | |
Manufacturer Product Number | 6A-061WP12-002 |
Description | AC/DC DSKTP/WALL MT ADAPT 12V 6W |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Desktop, Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Manufacturer ENG ELECTRIC CO., LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop, Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Included) | Size / Dimension 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, PSE, TUV, UL |
Voltage - Output 12V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 500mA |
| Box: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 zł | 56,48 zł |
| 10 | 53,25200 zł | 532,52 zł |
| 180 | 45,99817 zł | 8 279,67 zł |
| 540 | 41,72509 zł | 22 531,55 zł |
| Unit Price without VAT: | 56,48000 zł |
|---|---|
| Unit Price with VAT: | 69,47040 zł |

