RTD Platinum (Pt) 3851ppm/°C Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM311-AAC0BG5BAB4A1

DigiKey Part Number
4614-TM311-AAC0BG5BAB4A1-ND
Manufacturer
Manufacturer Product Number
TM311-AAC0BG5BAB4A1
Description
TEMPERATURE SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3851ppm/°C Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Endress+Hauser
Termination
Wire Leads
Series
Temperature Coefficient
3851ppm/°C
Packaging
Box
Current
23 mA
Part Status
Active
Mounting Type
Panel Mount
Resistance @ 0°C
100 Ohms
Package / Case
Cylinder, Threaded
RTD Material
Platinum (Pt)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1834,36000 zł834,36 zł
Manufacturers Standard Package
Unit Price without VAT:834,36000 zł
Unit Price with VAT:1 026,26280 zł