4 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0972A.41.10

DigiKey Part Number
C0972AG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0972A.41.10
Description
CABLE 4COND 22AWG GRAY SHLD 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.212" (5.38mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in PLN
Spool
QuantityUnit PriceExt Price
1199,68000 zł199,68 zł
2190,06000 zł380,12 zł
3184,64000 zł553,92 zł
5177,98200 zł889,91 zł
7173,71286 zł1 215,99 zł
10169,27700 zł1 692,77 zł
25158,31560 zł3 957,89 zł
50150,41280 zł7 520,64 zł
100142,82770 zł14 282,77 zł
Manufacturers Standard Package
Unit Price without VAT:199,68000 zł
Unit Price with VAT:245,60640 zł