
C0972A.41.10 | |
|---|---|
DigiKey Part Number | C0972AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0972A.41.10 |
Description | CABLE 4COND 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.212" (5.38mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,95000 zł | 368,95 zł |
| 2 | 351,11000 zł | 702,22 zł |
| 3 | 341,01667 zł | 1 023,05 zł |
| 5 | 328,64400 zł | 1 643,22 zł |
| 7 | 320,70000 zł | 2 244,90 zł |
| 10 | 312,45300 zł | 3 124,53 zł |
| 25 | 292,05560 zł | 7 301,39 zł |
| 50 | 277,34340 zł | 13 867,17 zł |
| 100 | 263,21960 zł | 26 321,96 zł |
| Unit Price without VAT: | 368,95000 zł |
|---|---|
| Unit Price with VAT: | 453,80850 zł |

