
3260-0029-03 | |
|---|---|
DigiKey Part Number | 4414-3260-0029-03-ND |
Manufacturer | |
Manufacturer Product Number | 3260-0029-03 |
Description | 8/8 UNSHIELDED MOD. JACK, RA, TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
LED Color | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 zł | 3,07 zł |
| 10 | 2,60200 zł | 26,02 zł |
| 25 | 2,43920 zł | 60,98 zł |
| 70 | 2,26814 zł | 158,77 zł |
| 140 | 2,15943 zł | 302,32 zł |
| 280 | 2,05625 zł | 575,75 zł |
| 560 | 1,95811 zł | 1 096,54 zł |
| 1 050 | 1,87309 zł | 1 966,74 zł |
| 2 520 | 1,76088 zł | 4 437,42 zł |
| Unit Price without VAT: | 3,07000 zł |
|---|---|
| Unit Price with VAT: | 3,77610 zł |

