
RSCVN1045R5G08012T | |
|---|---|
DigiKey Part Number | 604-RSCVN1045R5G08012TTR-ND - Tape & Reel (TR) 604-RSCVN1045R5G08012TCT-ND - Cut Tape (CT) 604-RSCVN1045R5G08012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCVN1045R5G08012T |
Description | CAP 100MF -20% +80% 5.5V SMD |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 30Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30Ohm |
Manufacturer Elna America | Lifetime @ Temp. 1000 Hrs @ 70°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Radial, Can - SMD |
Capacitance 100 mF | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |

