0.22 µF ±10% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X7R1C224KN000

DigiKey Part Number
445-FK28X7R1C224KN000-ND
Manufacturer
Manufacturer Product Number
FK28X7R1C224KN000
Description
CAP CER 0.22UF 16V X7R RADIAL
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X7R1C224KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,03000 zł1,03 zł
100,59400 zł5,94 zł
500,43000 zł21,50 zł
1000,38000 zł38,00 zł
5000,29560 zł147,80 zł
1 0000,26963 zł269,63 zł
2 5000,24220 zł605,50 zł
5 0000,22569 zł1 128,45 zł
Manufacturers Standard Package
Unit Price without VAT:1,03000 zł
Unit Price with VAT:1,26690 zł