
LT572 | |
|---|---|
DigiKey Part Number | 2590-LT572-ND |
Manufacturer | |
Manufacturer Product Number | LT572 |
Description | SMD FLEXI-HOT AIR TIP, HOLE DIA: |
Customer Reference | |
Detailed Description | Rework (Hot Air), SMD Tip Nozzle, Bent 30° For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Rework (Hot Air), SMD | |
Tip Shape | Nozzle, Bent 30° | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.039" (1.00mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |

