
LT441BC | |
|---|---|
DigiKey Part Number | 2590-LT441BC-ND |
Manufacturer | |
Manufacturer Product Number | LT441BC |
Description | HEAVY DUTY SPADE SOLDER TIP 5.3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Spade For RS271 Retaining Sleeve |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Spade | |
Height | - | |
Width | 0.209" (5.30mm) | |
Length | 0.941" (23.90mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | RS271 Retaining Sleeve |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,00000 zł | 92,00 zł |
| 5 | 85,26800 zł | 426,34 zł |
| 10 | 82,52400 zł | 825,24 zł |
| 25 | 79,03200 zł | 1 975,80 zł |
| Unit Price without VAT: | 92,00000 zł |
|---|---|
| Unit Price with VAT: | 113,16000 zł |


