Rework (Hot Air), SMD Tip Nozzle For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT428

DigiKey Part Number
2590-LT428-ND
Manufacturer
Manufacturer Product Number
LT428
Description
SMD HOT AIR NOZZLE, HOLE DIA: 1.
Customer Reference
Detailed Description
Rework (Hot Air), SMD Tip Nozzle For
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Bag
Part Status
Obsolete
Tip Type
Rework (Hot Air), SMD
Tip Shape
Nozzle
Height
-
Width
-
Length
0.252" (6.40mm)
Diameter
0.059" (1.50mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.