
LT427 | |
|---|---|
DigiKey Part Number | 2590-LT427-ND |
Manufacturer | |
Manufacturer Product Number | LT427 |
Description | SMD HOT AIR NOZZLE, HOLE DIA: 0. |
Customer Reference | |
Detailed Description | Rework (Hot Air), SMD Tip Nozzle For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Rework (Hot Air), SMD | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | 0.374" (9.50mm) | |
Diameter | 0.020" (0.50mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |

