Soldering Tip Conical For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT374LF

DigiKey Part Number
2590-LT374LF-ND
Manufacturer
Manufacturer Product Number
LT374LF
Description
LEAD-FREE CONICAL SOLDERING TIP
Customer Reference
Detailed Description
Soldering Tip Conical For
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
0.031" (0.80mm)
Length
0.480" (12.20mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
141,89000 zł41,89 zł
538,84200 zł194,21 zł
1037,59000 zł375,90 zł
2535,99880 zł899,97 zł
Manufacturers Standard Package
Unit Price without VAT:41,89000 zł
Unit Price with VAT:51,52470 zł