Soldering Tip Spade For RS271 Retaining Sleeve
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT338BC

DigiKey Part Number
2590-LT338BC-ND
Manufacturer
Manufacturer Product Number
LT338BC
Description
HEAVY DUTY SPADE SOLDER TIP 3.3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Spade For RS271 Retaining Sleeve
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Spade
Height
-
Width
0.130" (3.30mm)
Length
0.744" (18.90mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
RS271 Retaining Sleeve
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1100,88000 zł100,88 zł
593,50000 zł467,50 zł
1090,48800 zł904,88 zł
2586,65920 zł2 166,48 zł
Manufacturers Standard Package
Unit Price without VAT:100,88000 zł
Unit Price with VAT:124,08240 zł