
CT227 | |
|---|---|
DigiKey Part Number | 2590-CT227-ND |
Manufacturer | |
Manufacturer Product Number | CT227 |
Description | CROWN TUNNEL SMD TIP (10.2X27.4M |
Customer Reference | |
Detailed Description | Soldering Tip Tunnel For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Tunnel | |
Height | - | |
Width | 0.402" (10.20mm) | |
Length | 1.079" (27.40mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |

