
CT110 | |
|---|---|
DigiKey Part Number | 2590-CT110-ND |
Manufacturer | |
Manufacturer Product Number | CT110 |
Description | CROWN TUNNEL SMD TIP (9.5X10.2MM |
Customer Reference | |
Detailed Description | Soldering Tip Tunnel For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Tunnel | |
Height | - | |
Width | 0.374" (9.50mm) | |
Length | 0.402" (10.20mm) | |
Diameter | - | |
Tip Chip Size | SOIC-18 | |
Temperature Range | - | |
For Use With/Related Products | - |

