



ED-IPC2210-12084US-S | |
|---|---|
DigiKey Part Number | 4555-ED-IPC2210-12084US-S-ND |
Manufacturer | |
Manufacturer Product Number | ED-IPC2210-12084US-S |
Description | RPI CM4102008 INDUSRIAL PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 8GB/2GB RAM ARM® Cortex®-A72, Quad Core, Broadcom BCM2711 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72, Quad Core, Broadcom BCM2711 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | 24W | |
Cooling Type | Heat Sink | |
Size / Dimension | 5.630" x 3.937" (143.00mm x 100.00mm) | |
Form Factor | - | |
Expansion Site/Bus | Gigabit Ethernet (3), HDMI Type A, USB 2.0 (2), USB 3.0, USB-Micro | |
RAM Capacity/Installed | 8GB/2GB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 132,54000 zł | 1 132,54 zł |
| Unit Price without VAT: | 1 132,54000 zł |
|---|---|
| Unit Price with VAT: | 1 393,02420 zł |

