



HTV06HS-11-98S | |
|---|---|
DigiKey Part Number | 1178-HTV06HS-11-98S-ND |
Manufacturer | |
Manufacturer Product Number | HTV06HS-11-98S |
Description | HIGH TEMPERATURE SERIES III - PL |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Passivated |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 | Features Coupling Nut |
Shell Size - Insert 11-98 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature 260°C |
Termination Crimp | Insert Material Glass |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 991,96000 zł | 1 991,96 zł |
| Unit Price without VAT: | 1 991,96000 zł |
|---|---|
| Unit Price with VAT: | 2 450,11080 zł |

