10 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

895-010-521-603

DigiKey Part Number
151-895-010-521-603-ND
Manufacturer
Manufacturer Product Number
895-010-521-603
Description
CONN EDGE SINGLE FML 10POS 0.100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
895-010-521-603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
EDAC Inc.
Termination
Solder
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Card Type
Non Specified - Single Edge
Contact Type
Cantilever
Gender
Female
Color
Black
Number of Positions/Bay/Row
10
Flange Feature
Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Number of Positions
10
Operating Temperature
-40°C ~ 125°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyphenylene Sulfide (PPS)
Number of Rows
1
Termination Rows
1
Pitch
0.100" (2.54mm)
Base Product Number
Read Out
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
25231,03640 zł5 775,91 zł
Manufacturers Standard Package
Unit Price without VAT:231,03640 zł
Unit Price with VAT:284,17477 zł