84 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

887-084-560-804

DigiKey Part Number
151-887-084-560-804-ND
Manufacturer
Manufacturer Product Number
887-084-560-804
Description
CONN EDGE DUAL FMALE 84POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
84 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
EDA/CAD Models
887-084-560-804 Models
Product Attributes
Filter Similar Products
Category
Features
Card Extender
Manufacturer
EDAC Inc.
Mounting Type
Board Edge, Straddle Mount
Series
Termination
Solder
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
42
Color
Black
Number of Positions
84
Flange Feature
Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Operating Temperature
-40°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.156" (3.96mm)
Termination Rows
2
Read Out
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
25151,62800 zł3 790,70 zł
Manufacturers Standard Package
Unit Price without VAT:151,62800 zł
Unit Price with VAT:186,50244 zł