
629-M15-240-WN6 | |
|---|---|
DigiKey Part Number | 151-629-M15-240-WN6-ND |
Manufacturer | |
Manufacturer Product Number | 629-M15-240-WN6 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-M15-240-WN6 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Brackets, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,94000 zł | 27,94 zł |
| 10 | 23,75000 zł | 237,50 zł |
| 25 | 22,26000 zł | 556,50 zł |
| 70 | 20,69886 zł | 1 448,92 zł |
| 140 | 19,71093 zł | 2 759,53 zł |
| 280 | 18,77054 zł | 5 255,75 zł |
| 560 | 17,87513 zł | 10 010,07 zł |
| 1 050 | 17,10051 zł | 17 955,54 zł |
| Unit Price without VAT: | 27,94000 zł |
|---|---|
| Unit Price with VAT: | 34,36620 zł |

