
629-9W4-240-5TC | |
|---|---|
DigiKey Part Number | 151-629-9W4-240-5TC-ND |
Manufacturer | |
Manufacturer Product Number | 629-9W4-240-5TC |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-9W4-240-5TC Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Contact Material Copper Alloy |
Contact Type Coax and Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,30322 zł | 84 606,44 zł |
| Unit Price without VAT: | 42,30322 zł |
|---|---|
| Unit Price with VAT: | 52,03296 zł |

