
628-17W2624-4ND | |
|---|---|
DigiKey Part Number | 151-628-17W2624-4ND-ND |
Manufacturer | |
Manufacturer Product Number | 628-17W2624-4ND |
Description | CONN D-SUB RCPT 17POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 71,39015 zł | 14 278,03 zł |
| Unit Price without VAT: | 71,39015 zł |
|---|---|
| Unit Price with VAT: | 87,80988 zł |

