
357-010-447-178 | |
|---|---|
DigiKey Part Number | 151-357-010-447-178-ND |
Manufacturer | |
Manufacturer Product Number | 357-010-447-178 |
Description | CONN EDGE SGL FML 10POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 357-010-447-178 Models |
Category | Features Card Guides |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Wire Wrap |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Single Edge | Contact Type Semi Bellows |
Gender Female | Color Black |
Number of Positions/Bay/Row 10 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Number of Positions 10 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,34640 zł | 983,66 zł |
| Unit Price without VAT: | 39,34640 zł |
|---|---|
| Unit Price with VAT: | 48,39607 zł |

