
629-27W2240-5T6 | |
|---|---|
DigiKey Part Number | 151-629-27W2240-5T6-ND |
Manufacturer | |
Manufacturer Product Number | 629-27W2240-5T6 |
Description | CONN D-SUB PLUG 27POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 (25 + 2 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-27W2240-5T6 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 4 (DC, C) - 27W2 | Contact Material Copper Alloy |
Contact Type Coax and Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,56119 zł | 93 122,38 zł |
| Unit Price without VAT: | 46,56119 zł |
|---|---|
| Unit Price with VAT: | 57,27026 zł |

