
627-47W1624-2TA | |
|---|---|
DigiKey Part Number | 151-627-47W1624-2TA-ND |
Manufacturer | |
Manufacturer Product Number | 627-47W1624-2TA |
Description | CONN D-SUB PLG 47POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 (46 + 1 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-47W1624-2TA Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 20A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 5 (DD, D) - 47W1 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 150,35613 zł | 60 142,45 zł |
| Unit Price without VAT: | 150,35613 zł |
|---|---|
| Unit Price with VAT: | 184,93804 zł |

