
627-3WK3622-5NA | |
|---|---|
DigiKey Part Number | 151-627-3WK3622-5NA-ND |
Manufacturer | |
Manufacturer Product Number | 627-3WK3622-5NA |
Description | CONN D-SUB PLUG 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-3WK3622-5NA Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Grounding Indents, Shielded |
Connector Type Plug, Female Sockets and Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 1 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 3WK3 | Operating Temperature -55°C ~ 125°C |
Contact Type Power | Base Product Number |
Flange Feature Board Side (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 43,62445 zł | 8 724,89 zł |
| Unit Price without VAT: | 43,62445 zł |
|---|---|
| Unit Price with VAT: | 53,65807 zł |

