
519-014-000-301 | |
|---|---|
DigiKey Part Number | 519-014-000-301-ND |
Manufacturer | |
Manufacturer Product Number | 519-014-000-301 |
Description | CONN HSG RACK & PANEL 14POS GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 519-014-000-301 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 3 |
Series | Connector Usage Plug |
Packaging Bulk | Features Jackscrew |
Part Status Active | Color Gray |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 42,09720 zł | 1 052,43 zł |
| Unit Price without VAT: | 42,09720 zł |
|---|---|
| Unit Price with VAT: | 51,77956 zł |

