
355-072-555-202 | |
|---|---|
DigiKey Part Number | 151-355-072-555-202-ND |
Manufacturer | |
Manufacturer Product Number | 355-072-555-202 |
Description | CONN EDGE DUAL FMALE 72POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 72 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 355-072-555-202 Models |
Category | Features Card Extender |
Manufacturer EDAC Inc. | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Semi Bellows |
Number of Positions/Bay/Row 36 | Color Black |
Number of Positions 72 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyester Thermoplastic |
Pitch 0.156" (3.96mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 zł | 38,31 zł |
| 10 | 32,56900 zł | 325,69 zł |
| 25 | 30,52600 zł | 763,15 zł |
| 50 | 29,06900 zł | 1 453,45 zł |
| 100 | 27,68110 zł | 2 768,11 zł |
| 250 | 25,94912 zł | 6 487,28 zł |
| 500 | 24,71146 zł | 12 355,73 zł |
| 1 000 | 23,53353 zł | 23 533,53 zł |
| Unit Price without VAT: | 38,31000 zł |
|---|---|
| Unit Price with VAT: | 47,12130 zł |

