Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P35CM-125.000 | |
|---|---|
DigiKey Part Number | ECX-P35CM-125.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P35CM-125.000 |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P35CM-125.000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLP536125.000000X | Renesas Electronics Corporation | 997 | XLP536125.000000X-ND | 9,91000 zł | Direct |
| 654E12505C3T | CTS-Frequency Controls | 0 | 654E12505C3T-ND | 10,27647 zł | Parametric Equivalent |
| 654P12505C3T | CTS-Frequency Controls | 0 | 654P12505C3T-ND | 10,27647 zł | Parametric Equivalent |
| 654P12506C3T | CTS-Frequency Controls | 0 | 654P12506C3T-ND | 10,67254 zł | Parametric Equivalent |
| SIT9120AC-1C1-33E125.000000 | SiTime | 0 | 1473-SIT9120AC-1C1-33E125.000000-ND | 21,40000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,46600 zł | 214,66 zł |
| Unit Price without VAT: | 21,46600 zł |
|---|---|
| Unit Price with VAT: | 26,40318 zł |







