Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P27BN-50.000 | |
|---|---|
DigiKey Part Number | ECX-P27BN-50.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P27BN-50.000 |
Description | XTAL OSC XO 50.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P27BN-50.000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 48mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 531EA50M0000DG | Skyworks Solutions Inc. | 0 | 531EA50M0000DG-ND | 35,76300 zł | Direct |
| 637E5003I2T | CTS-Frequency Controls | 0 | 637E5003I2T-ND | 9,35942 zł | Parametric Equivalent |
| 637P5003I2T | CTS-Frequency Controls | 0 | 637P5003I2T-ND | 9,35942 zł | Parametric Equivalent |
| SG7050EEN 50.0000M-DJGA | EPSON | 0 | 114-SG7050EEN50.0000M-DJGA-ND | 55,95290 zł | Parametric Equivalent |
| SIT9120AI-1D3-25E50.000000 | SiTime | 0 | 1473-SIT9120AI-1D3-25E50.000000-ND | 16,66000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,46600 zł | 214,66 zł |
| Unit Price without VAT: | 21,46600 zł |
|---|---|
| Unit Price with VAT: | 26,40318 zł |






