Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P25CM-155.520 | |
|---|---|
DigiKey Part Number | ECX-P25CM-155.520-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P25CM-155.520 |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P25CM-155.520 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 654E15553C2T | CTS-Frequency Controls | 0 | 654E15553C2T-ND | 9,87416 zł | Parametric Equivalent |
| 654E15554C2T | CTS-Frequency Controls | 0 | 654E15554C2T-ND | 9,96174 zł | Parametric Equivalent |
| 654E15555C2T | CTS-Frequency Controls | 0 | 654E15555C2T-ND | 10,27647 zł | Parametric Equivalent |
| 654P15554C2T | CTS-Frequency Controls | 0 | 654P15554C2T-ND | 9,96174 zł | Parametric Equivalent |
| 654P15555C2T | CTS-Frequency Controls | 0 | 654P15555C2T-ND | 10,27647 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,46600 zł | 214,66 zł |
| Unit Price without VAT: | 21,46600 zł |
|---|---|
| Unit Price with VAT: | 26,40318 zł |




