ECX-P23BN-100.000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 11,39910 zł
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 11,39910 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 16,63000 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 18,44544 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 14,75614 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 21,21215 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 16,31703 zł
Datasheet
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-P23BN-100.000

DigiKey Part Number
ECX-P23BN-100.000-ND
Manufacturer
Manufacturer Product Number
ECX-P23BN-100.000
Description
XTAL OSC XO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-P23BN-100.000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
48mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
633E10003I2TCTS-Frequency Controls0633E10003I2T-ND11,39910 złParametric Equivalent
633P10003I2TCTS-Frequency Controls0633P10003I2T-ND11,39910 złParametric Equivalent
SIT9120AI-1B3-25E100.000000SiTime01473-SIT9120AI-1B3-25E100.000000-ND16,63000 złParametric Equivalent
SIT9375AE-01B3-2510-100.000000ESiTime01473-SIT9375AE-01B3-2510-100.000000ETR-ND18,44544 złParametric Equivalent
SIT9375AI-01B3-2510-100.000000ESiTime01473-SIT9375AI-01B3-2510-100.000000ETR-ND14,75614 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1021,46600 zł214,66 zł
Manufacturers Standard Package
Unit Price without VAT:21,46600 zł
Unit Price with VAT:26,40318 zł