Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L27CM-106.250 | |
|---|---|
DigiKey Part Number | ECX-L27CM-106.250-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L27CM-106.250 |
Description | XTAL OSC XO 106.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L27CM-106.250 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637L10625C2T | CTS-Frequency Controls | 0 | 637L10625C2T-ND | 11,07112 zł | Parametric Equivalent |
| 637L10626C2T | CTS-Frequency Controls | 0 | 637L10626C2T-ND | 11,41203 zł | Parametric Equivalent |
| 637V10625C2T | CTS-Frequency Controls | 0 | 637V10625C2T-ND | 11,07112 zł | Parametric Equivalent |
| 637V10626C2T | CTS-Frequency Controls | 0 | 637V10626C2T-ND | 11,41203 zł | Parametric Equivalent |
| SIT9120AC-2D1-25E106.250000 | SiTime | 0 | 1473-SIT9120AC-2D1-25E106.250000-ND | 21,40000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,46600 zł | 214,66 zł |
| Unit Price without VAT: | 21,46600 zł |
|---|---|
| Unit Price with VAT: | 26,40318 zł |



