
ECS-98.3-20-5PVX | |
|---|---|
DigiKey Part Number | XC1593TR-ND - Tape & Reel (TR) XC1593CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-20-5PVX |
Description | CRYSTAL 9.8304MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-98.3-20-5PVX Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 9.8304 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.102" (2.60mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 zł | 3,12 zł |
| 10 | 2,70400 zł | 27,04 zł |
| 25 | 2,55800 zł | 63,95 zł |
| 50 | 2,45180 zł | 122,59 zł |
| 100 | 2,35050 zł | 235,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,04259 zł | 2 042,59 zł |
| Unit Price without VAT: | 3,12000 zł |
|---|---|
| Unit Price with VAT: | 3,83760 zł |

