Similar
Similar
Parametric Equivalent

ECS-42-16-5P-TR | |
|---|---|
DigiKey Part Number | XC668TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-42-16-5P-TR |
Description | CRYSTAL 4.194304MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.194304 MHz ±30ppm Crystal 16pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-42-16-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.194304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,66426 zł | 1 664,26 zł |
| Unit Price without VAT: | 1,66426 zł |
|---|---|
| Unit Price with VAT: | 2,04704 zł |



