40 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-400-8-37Q-RES-TR

DigiKey Part Number
50-ECS-400-8-37Q-RES-TR-ND - Tape & Reel (TR)
50-ECS-400-8-37Q-RES-TRCT-ND - Cut Tape (CT)
50-ECS-400-8-37Q-RES-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-400-8-37Q-RES-TR
Description
CRYSTAL 40.000 MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
70 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-400-8-37QZ-RES-TRECS Inc.57550-ECS-400-8-37QZ-RES-TRCT-ND2,44000 złParametric Equivalent
In-Stock: 2 010
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 zł1,76 zł
101,53700 zł15,37 zł
251,45360 zł36,34 zł
501,39320 zł69,66 zł
1001,33580 zł133,58 zł
2501,26324 zł315,81 zł
5001,21096 zł605,48 zł
1 0001,16083 zł1 160,83 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08565 zł3 256,95 zł
6 0001,04077 zł6 244,62 zł
9 0001,01539 zł9 138,51 zł
15 0000,98431 zł14 764,65 zł
21 0000,96436 zł20 251,56 zł
30 0000,94368 zł28 310,40 zł
Manufacturers Standard Package
Unit Price without VAT:1,76000 zł
Unit Price with VAT:2,16480 zł