
ECS-360-S-30B-TR | |
|---|---|
DigiKey Part Number | XC1132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-360-S-30B-TR |
Description | CRYSTAL 36.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 MHz ±30ppm Crystal Series 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-360-S-30B-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 36 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,83106 zł | 3 831,06 zł |
| Unit Price without VAT: | 3,83106 zł |
|---|---|
| Unit Price with VAT: | 4,71220 zł |

