
IS25LP256D-JMLE-TY | |
|---|---|
DigiKey Part Number | 706-IS25LP256D-JMLE-TY-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP256D-JMLE-TY |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 40µs, 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 16,66909 zł | 2 933,76 zł |
| Unit Price without VAT: | 16,66909 zł |
|---|---|
| Unit Price with VAT: | 20,50298 zł |

