
ECS-320-8-33-RWY-TR | |
|---|---|
DigiKey Part Number | XC2997TR-ND - Tape & Reel (TR) XC2997CT-ND - Cut Tape (CT) XC2997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-33-RWY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-33-RWY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 1,27500 zł | 12,75 zł |
| 25 | 1,20640 zł | 30,16 zł |
| 50 | 1,15700 zł | 57,85 zł |
| 100 | 1,10920 zł | 110,92 zł |
| 250 | 1,04880 zł | 262,20 zł |
| 500 | 1,00542 zł | 502,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,96381 zł | 963,81 zł |
| 2 000 | 0,92393 zł | 1 847,86 zł |
| 3 000 | 0,90137 zł | 2 704,11 zł |
| 5 000 | 0,87375 zł | 4 368,75 zł |
| 7 000 | 0,85602 zł | 5 992,14 zł |
| 10 000 | 0,83763 zł | 8 376,30 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

