Parametric Equivalent
Parametric Equivalent

ECS-282.594-CD-0385 | |
|---|---|
DigiKey Part Number | XC885-ND |
Manufacturer | |
Manufacturer Product Number | ECS-282.594-CD-0385 |
Description | CRYSTAL 28.2594MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 28.2594 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-282.594-CD-0385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 28.2594 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,63303 zł | 3 633,03 zł |
| Unit Price without VAT: | 3,63303 zł |
|---|---|
| Unit Price with VAT: | 4,46863 zł |


