


ECS-250-10-36-CKM-TR | |
|---|---|
DigiKey Part Number | XC2481TR-ND - Tape & Reel (TR) XC2481CT-ND - Cut Tape (CT) XC2481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-36-CKM-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-36-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,68800 zł | 16,88 zł |
| 25 | 1,59560 zł | 39,89 zł |
| 50 | 1,52960 zł | 76,48 zł |
| 100 | 1,46610 zł | 146,61 zł |
| 250 | 1,38664 zł | 346,66 zł |
| 500 | 1,32924 zł | 664,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,27423 zł | 1 274,23 zł |
| 2 000 | 1,22154 zł | 2 443,08 zł |
| 3 000 | 1,19173 zł | 3 575,19 zł |
| 5 000 | 1,15522 zł | 5 776,10 zł |
| 7 000 | 1,13178 zł | 7 922,46 zł |
| 10 000 | 1,10748 zł | 11 074,80 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

