
ECS-240-8-36B-CTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-8-36B-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-8-36B-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-240-8-36B-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-36B-CTN-TR3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,49000 zł | 14,90 zł |
| 25 | 1,40840 zł | 35,21 zł |
| 50 | 1,34980 zł | 67,49 zł |
| 100 | 1,29420 zł | 129,42 zł |
| 250 | 1,22376 zł | 305,94 zł |
| 500 | 1,17318 zł | 586,59 zł |
| 1 000 | 1,09288 zł | 1 092,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92320 zł | 2 769,60 zł |
| 6 000 | 0,90176 zł | 5 410,56 zł |
| 9 000 | 0,80791 zł | 7 271,19 zł |
| 15 000 | 0,78382 zł | 11 757,30 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

