
ECS-2333-500-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2333-500-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2333-500-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2333-500-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-500-BN-TR3 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 19mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 zł | 4,38 zł |
| 10 | 3,82100 zł | 38,21 zł |
| 25 | 3,61360 zł | 90,34 zł |
| 50 | 3,46440 zł | 173,22 zł |
| 100 | 3,32080 zł | 332,08 zł |
| 250 | 3,14036 zł | 785,09 zł |
| 500 | 3,01046 zł | 1 505,23 zł |
| 1 000 | 2,88600 zł | 2 886,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69932 zł | 8 097,96 zł |
| 6 000 | 2,58793 zł | 15 527,58 zł |
| 9 000 | 2,52495 zł | 22 724,55 zł |
| Unit Price without VAT: | 4,38000 zł |
|---|---|
| Unit Price with VAT: | 5,38740 zł |

