
ECS-2333-080-BN-TR | |
|---|---|
DigiKey Part Number | XC1960TR-ND - Tape & Reel (TR) XC1960CT-ND - Cut Tape (CT) XC1960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-080-BN-TR |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-080-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 632L3I008M00000 | CTS-Frequency Controls | 2 722 | 110-632L3I008M00000CT-ND | 5,89000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 zł | 4,52 zł |
| 10 | 3,94600 zł | 39,46 zł |
| 25 | 3,73280 zł | 93,32 zł |
| 50 | 3,57860 zł | 178,93 zł |
| 100 | 3,43030 zł | 343,03 zł |
| 250 | 3,24392 zł | 810,98 zł |
| 500 | 3,10978 zł | 1 554,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,99261 zł | 2 992,61 zł |
| 2 000 | 2,86896 zł | 5 737,92 zł |
| 3 000 | 2,79906 zł | 8 397,18 zł |
| 5 000 | 2,71346 zł | 13 567,30 zł |
| 7 000 | 2,65854 zł | 18 609,78 zł |
| 10 000 | 2,60155 zł | 26 015,50 zł |
| Unit Price without VAT: | 4,52000 zł |
|---|---|
| Unit Price with VAT: | 5,55960 zł |











