
ECS-221-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2793TR-ND - Tape & Reel (TR) XC2793CT-ND - Cut Tape (CT) XC2793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-221-18-5PLX-AGN-TR |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-221-18-5PLX-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
Frequency Tolerance ±25ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 1,37900 zł | 13,79 zł |
| 25 | 1,30280 zł | 32,57 zł |
| 50 | 1,24880 zł | 62,44 zł |
| 100 | 1,19720 zł | 119,72 zł |
| 250 | 1,13196 zł | 282,99 zł |
| 500 | 1,08514 zł | 542,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,04025 zł | 1 040,25 zł |
| 2 000 | 0,99722 zł | 1 994,44 zł |
| 3 000 | 0,97288 zł | 2 918,64 zł |
| 5 000 | 0,94307 zł | 4 715,35 zł |
| 7 000 | 0,92394 zł | 6 467,58 zł |
| 10 000 | 0,90410 zł | 9 041,00 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

