
ECS-2200BX-320 | |
|---|---|
DigiKey Part Number | XC1190-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2200BX-320 |
Description | XTAL OSC XO 32.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2200BX-320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 46mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,74000 zł | 11,74 zł |
| 10 | 10,19800 zł | 101,98 zł |
| 40 | 9,37025 zł | 374,81 zł |
| 80 | 8,98288 zł | 718,63 zł |
| 120 | 8,76367 zł | 1 051,64 zł |
| 280 | 8,32296 zł | 2 330,43 zł |
| 520 | 8,01542 zł | 4 168,02 zł |
| 1 000 | 7,70306 zł | 7 703,06 zł |
| 2 520 | 7,28268 zł | 18 352,35 zł |
| Unit Price without VAT: | 11,74000 zł |
|---|---|
| Unit Price with VAT: | 14,44020 zł |

