Parametric Equivalent

ECS-2200B-049 | |
|---|---|
DigiKey Part Number | XC260-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2200B-049 |
Description | XTAL OSC XO 4.9152MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2200B-049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,74000 zł | 11,74 zł |
| 10 | 10,20500 zł | 102,05 zł |
| 40 | 9,37725 zł | 375,09 zł |
| 80 | 8,98963 zł | 719,17 zł |
| 120 | 8,77025 zł | 1 052,43 zł |
| 280 | 8,32936 zł | 2 332,22 zł |
| 520 | 8,02158 zł | 4 171,22 zł |
| 1 000 | 7,70902 zł | 7 709,02 zł |
| 2 520 | 7,28834 zł | 18 366,62 zł |
| Unit Price without VAT: | 11,74000 zł |
|---|---|
| Unit Price with VAT: | 14,44020 zł |


