
ECS-2016MV-480-BN-TR | |
|---|---|
DigiKey Part Number | XC2806TR-ND - Tape & Reel (TR) XC2806CT-ND - Cut Tape (CT) XC2806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-480-BN-TR |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-480-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.85mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 zł | 6,14 zł |
| 10 | 5,34300 zł | 53,43 zł |
| 25 | 5,05280 zł | 126,32 zł |
| 50 | 4,84320 zł | 242,16 zł |
| 100 | 4,64330 zł | 464,33 zł |
| 250 | 4,39096 zł | 1 097,74 zł |
| 500 | 4,20950 zł | 2 104,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,03556 zł | 4 035,56 zł |
| 2 000 | 3,86895 zł | 7 737,90 zł |
| 3 000 | 3,77477 zł | 11 324,31 zł |
| 5 000 | 3,65939 zł | 18 296,95 zł |
| 7 000 | 3,58539 zł | 25 097,73 zł |
| 10 000 | 3,50863 zł | 35 086,30 zł |
| Unit Price without VAT: | 6,14000 zł |
|---|---|
| Unit Price with VAT: | 7,55220 zł |

